Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.770 |
| 10+ | €2.340 |
| 25+ | €2.280 |
| 50+ | €2.250 |
| 100+ | €2.220 |
| 250+ | €2.200 |
| 500+ | €2.170 |
| 1000+ | €2.140 |
Product Information
Product Overview
RAA2S4252B5HSP#JA0 is an automotive sensor signal conditioner with analogue output and member of Renesas’ family of CMOS integrated circuits for highly accurate amplification and sensor-specific correction of differential bridge sensor signals. Featuring a maximum analogue pre-amplification of 900 with analogue sensor offset correction, this is adjustable to nearly all resistive bridges. Calibration coefficients and configuration data are stored in the non-volatile memory, which is reliable in automotive applications. Digital calibration helps keep assembly cost low as no trimming by external devices or lasers is needed. This is optimized for harsh automotive environments by overvoltage and reverse polarity protection circuitry, excellent electromagnetic compatibility, and multiple diagnostic features. Applications are pressure sensing in braking, transmission and HVAC, xEV, plug-in hybrid electric vehicle (PHEV), battery electric vehicle (BEV), fuel-cell electric vehicle (FCEV).
- Conditioning calculation is accomplished via a 16-bit RISC microcontroller
- Measured values are provided via a ratio-metric analogue output signal
- End-of-line calibration is also supported through this output pin via a One-Wire Interface (OWI)
- Capable of measuring one full resistive bridge sensor signals, qualified to AEC-Q100 grade 0
- Temperature measurement using external diode/PTC/TCR or internal (PTAT) sensor
- Higher digital resolution, fast OUR output update rate by ADC and sharp roll-off by digital LPF
- Ability to cover large sensor span and high accuracy (0.35-1.0%) over entire temp range (-40-150°C)
- SOIC-8 package, optimized for harsh automotive environment, analogue output
- Overvoltage and reverse polarity protection, robust EMC performance and multiple diagnostic features
Technical Specifications
Resistive Sensor Signal Conditioner
5.5V
8Pins
150°C
-
3kHz
4.5V
SOIC
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
SOIC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate