Print Page
Image is for illustrative purposes only. Please refer to product description.
153 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.940 |
10+ | €4.460 |
25+ | €4.290 |
50+ | €3.950 |
100+ | €3.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA3064002GFP#AA0
Order Code3519901
Technical Datasheet
IC FunctionResolver-to-Digital Converter
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Package TypeLQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Resolver-to-digital converter intended for use with the host MCU, this IC chip converts signals (electrical angle information) detected by the resolver sensor (angle sensor) to digital signals.
- Integrated exciter amplifier (excitation frequency: 5KHz, 10KHz, or 20KHz; host MCU: RX24T)
- Resolution of angle signal (electrical angle): 16,000pulses/rotation (excitation frequency: 5KHz)
- Correction of errors in the detected signals from the resolver
- Detection of an excessive temperature within the IC chip
- 5V single power supply
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Resolver-to-Digital Converter
Supply Voltage Max
5.5V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
4.5V
IC Package Type
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001