Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.990 |
10+ | €11.420 |
25+ | €10.430 |
50+ | €10.020 |
100+ | €9.610 |
Product Information
Product Overview
RAA489204 Industrial grade Li-ion battery manager IC supervises up to 14 series connected cells and optimized to meet stringent Industrial performance, reliability and safety requirements. The device provides all functions expected of such critical component in battery management system such as accurate cell voltage/temperature monitoring, cell balancing, and extensive system diagnostics. In a typical configuration, a RAA489204 communicates to a host micro-controller through an SPI port and up to 29 additional RAA489204 devices connected together by robust, proprietary, two-wire daisy chain. This communication is highly flexible and can be implemented with capacitor isolation, transformer isolation or a combination of both. 3 cell balancing modes are included: manual/timed/auto balance mode. The RAA489204 is packaged in a 64 pin TQFP and is specified for operation from -40°C to +85°C. Used in back-up battery and energy storage systems requiring high accuracy management and monitoring.
- Monitors and manages up to 14 cells, all standard Li-Ion cell chemistries
- Robust two-wire daisy chain communications using capacitor or transformer coupling at up to 1Mbps
- High security communications protocol, cell voltage measurement accuracy +/-10mV
- Up to six external temperature monitoring inputs, internal temperature monitoring with warning flag
- Two general purpose I/O pins, automatic sensing of position in battery stack
- Measures and performs read-back on all voltages, temperatures and diagnostics for 112 cells in <lt/>10ms
- User-selectable cell measurement averaging function, 14bit voltage and temperature measurements
- Integrated system diagnostics for all key functions
- Watchdog shuts down device if communication is lost, fully tolerant to EMC and transients
- Used in electric mobility battery packs, portable and semi-portable equipment
Technical Specifications
Li-Ion
14Cells
65V
64Pins
85°C
-
MSL 1 - Unlimited
SPI
10V
TQFP
-40°C
Surface Mount
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate