Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €560.000 |
Product Information
Product Overview
RC32312A-EVK is an evaluation kit used to demonstrate and evaluate the RC32312A, a fully integrated clock synthesizer/generator and clock jitter attenuator. The kit can evaluate major parameters including phase noise, spurious attenuation, clock frequency, output skew, phase alignment, device timing, and the signal waveform. The device on the board accepts any input frequency from 1KHz to 1GHz. The RC32312A consists of a single APLL and DPLL design that allows for two separate frequency domains. The APLL can be used independently of the DPLL to generate synthesized clocks at the outputs that track the frequency of the input at the XIN pin. The DPLL can be used for jitter attenuation, clock filtering, and frequency translation while tracking clocks from the CLKIN pins. The DPLLs provide a programmable bandwidth and a DCO function for real-time frequency/phase adjustment.
- Four differential clock inputs
- Twelve differential clock outputs
- On-board EEPROM stores startup-configuration data
- Selectable output buffer voltage
- XIN terminal can use laboratory signal generator or OCXO/TCXO/XO components and board
- Laboratory power supply connectors
- USB-C power supply
- Serial port for configuration and register read out
Contents
RC32312A evaluation board, Evaluation board manual, Configuration software (Installable plugin for Renesas IC Toolbox), Configuration example file for four built-in device settings, Board schematic and BOM.
Technical Specifications
Renesas
Clock & Timing
Eval Board RC32312A, EVB Manual, Configuration Software and Example File, Board Schematic and BOM
No SVHC (21-Jan-2025)
RC32312A
Jitter Attenuator, Clock Generator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate