Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €496.120 |
Price for:Each
Minimum: 1
Multiple: 1
€496.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC32508A-EVK
Order Code4227479
Silicon ManufacturerRenesas
Silicon Core NumberRC32508A
Kit Application TypeClock & Timing
Application Sub TypeNetwork Clock Generator/Synchronizer, Jitter Attenuator
Kit ContentsEvaluation Board FemtoClock 2 RC32508A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RC32508A-EVK is a FemtoClock™ 2 evaluation kit. This is the evaluation kit for the RC32508A jitter attenuator and clock generator. The board comes populated with an RC32508A device. This kit is compliant with ITU-T G.8262 & G.8262.1 option 1 and 2 for synchronous Ethernet Equipment Clock (EEC/eEEC) without degrading output jitter. The LVCMOS, AC-LVPECL, AC-LVDS, HCSL, AC-CML output modes supported with programmable output swing.
- Can be configured as clock generator or jitter attenuator/synchronizer
- Low power, less than 0.8W typical and low jitter, less than 50fs-RMS
- Jitter attenuation with programmable loop bandwidth from 0.1Hz to 12KHz
- Up to 2 independent frequency domains and 8 integer output dividers
- Each frequency domain can be served with DPLL or free-run
- DPLL can be configured as DCO
- Up to 2single ended or 1differential clock inputs, 1 crystal/XO/TCXO/OCXO input
- Supports 1MHz I2C, 400kHz SMBus or 50MHz SPI serial port
- Internal non-volatile memory (up to 8 different config) provides default device settings on power-up
- 1.8V core and output operation and -40° to +85°C industrial temperature operation
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board FemtoClock 2 RC32508A
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
RC32508A
Application Sub Type
Network Clock Generator/Synchronizer, Jitter Attenuator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001