Print Page
Image is for illustrative purposes only. Please refer to product description.
174 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €433.740 |
Price for:Each
Minimum: 1
Multiple: 1
€433.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTE0T00020KCE00000R
Order Code3267426
Technical Datasheet
IC Product TypeOn-Chip Debug Emulator
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsE2 Emulator Main Unit, USB Cable, User's System I/F Cable, Conversion Adapter, Test Lead
FeaturesHigh-Speed Download up to twice as Fast as E1, CAN Comm Time Measurement Solution (RH850 Family)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTE0T00020KCE00000R is an E2 emulator advanced on-chip debugging emulator and flash programmer developed with the concept of greater efficiency in development. The combination of its high-speed downloading and various software and hardware solutions will contribute to reducing development times.
- For use with RA, RL78 and RX, R-Car and RH850 MCU families
- USB 2.0, full speed and high speed PC interface
- Range of operating voltage for the target MCU (1.8V to 5.5V)
- Supports onboard programming
Contents
E2 emulator main unit, Conversion adapter, User system interface cable, USB interface cable and test lead.
Technical Specifications
IC Product Type
On-Chip Debug Emulator
Core Architecture
-
Kit Contents
E2 Emulator Main Unit, USB Cable, User's System I/F Cable, Conversion Adapter, Test Lead
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
High-Speed Download up to twice as Fast as E1, CAN Comm Time Measurement Solution (RH850 Family)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1