Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK0EF0058D01001BJ
Order Code4177005
Product RangeRX Family Microcontrollers
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,161.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,161.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EF0058D01001BJ
Order Code4177005
Product RangeRX Family Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core Number-
Kit Application TypeEmbedded
Application Sub TypeIndustrial Automation Functional Safety
Core Architecture-
Core Sub-Architecture-
Silicon Family NameRX
Kit ContentsReference Evaluation Board RX71M, RX651
Product RangeRX Family Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EF0058D01001BJ is an industrial automation functional safety reference board for RX71M-RX651. The industrial automation functional safety reference board enables evaluation of Renesas safety software and contains detailed design and safety analysis based on Renesas’ experience in safety system specifications and implementation. This reference board can be used as a template to shorten system development time.
- Evaluation board verified by the certification body is packed with functional safety design know-how
- RX71M-RX651 mounted (RXv2)
- Designed for the recommended dual configuration system, including diagnosis and monitoring circuits
- Immediately start prototype and software development
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Embedded
Core Architecture
-
Silicon Family Name
RX
Product Range
RX Family Microcontrollers
Silicon Core Number
-
Application Sub Type
Industrial Automation Functional Safety
Core Sub-Architecture
-
Kit Contents
Reference Evaluation Board RX71M, RX651
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032