Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €118.440 |
Price for:Each
Minimum: 1
Multiple: 1
€118.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EG0044S01001BJ
Order Code4177011
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F5671EHDFP
Kit ContentsCPU Board R5F5671EHDFP, Touch Application Board
Product RangeRX Family, RX600 Series, RX671 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EG0044S01001BJ is a capacitive touch evaluation system for RX671. The RX671 capacitive touch evaluation system makes it easy for users to evaluate touch solutions offered by Renesas. You can start evaluating immediately out of the box using the board and software included in each kit.
- Use to evaluate various touch functions (button, slider, wheel)
- Simple prototyping
- Use as a reference when designing boards or software
- Easily adjust the sensitivity by using QE for capacitive touch
- Equipped with RX671 MCU (R5F5671EHDFP)
- Capacitive touch sensor pin 17 channels available
Contents
RX671 CPU board, Touch application board.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
CPU Board R5F5671EHDFP, Touch Application Board
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R5F5671EHDFP
Product Range
RX Family, RX600 Series, RX671 Group Microcontrollers
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032