Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €93.880 |
Price for:Each
Minimum: 1
Multiple: 1
€93.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMX990C00000BJ
Order Code4177017
Technical Datasheet
Silicon ManufacturerRenesas
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F572TKCDFB
Silicon Family NameRX
For Use WithRTK0EM0006S01212BJ 24V Motor Control Evaluation System
Kit ContentsCPU Card R5F572TKCDFB
Product RangeRX Family, RX700 Series, RX72T Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK0EMX990C00000BJ is a RX family & RL78 family CPU card. The CPU card of RX family & RL78 family is used with 24V motor control evaluation system for RX23T and makes it easy for users to evaluate the corresponding microcontroller offered by Renesas.
- RX23T CPU card is included with the 24V motor control evaluation system for RX23T
Technical Specifications
Silicon Manufacturer
Renesas
Core Sub-Architecture
-
Silicon Family Name
RX
Kit Contents
CPU Card R5F572TKCDFB
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
R5F572TKCDFB
For Use With
RTK0EM0006S01212BJ 24V Motor Control Evaluation System
Product Range
RX Family, RX700 Series, RX72T Group Microcontrollers
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032