register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €244.810 |
Product Information
Product Overview
RTK500524US90000BE is a Renesas starter kit for RX24U (Kit with CS+). Renesas starter kit for RX24U is the perfect starter kit for developers who are new to the RX24U. The kit includes an LCD display module, on-chip debugging emulator, and integrated development environment so you can start evaluating the RX24U immediately after opening the box. Please use this product to experience the performance and functions of the RX24U. When supplying power from E2 Lite (E2 emulator Lite), the supply voltage is only 3.3V. Please use external power supply when using at other than 3.3V. E1 emulator is available.
Contents
CPU board, Pmod compatible colour LCD board, E2 lite emulator.
Technical Specifications
Renesas
RX
-
Starter Kit RX24U
No SVHC (21-Jan-2025)
32bit
-
-
RX Family, RX200 Series, RX24U Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate