Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €492.700 |
Price for:Each
Minimum: 1
Multiple: 1
€492.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5572MNDS00000BE
Order Code3385685
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F572MNDDBD
Kit ContentsStarter Board R5F572MNDDBD, LCD Display Module & On-Chip Debugging Emulator
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Starter Kit+ for RX72M 32bit microcontroller (MCU)
- 1 channel EtherCAT can be evaluated
- 1 channel USB function and 1 channel USB host can be evaluated
- RSPI (Renesas Serial Peripheral Interface), QSPI (Quad Serial Peripheral Interface) can be evaluate
- SD card slot, reset switch, RS-485 header, CAN header
Contents
Starter board R5F572MNDDBD, LCD display module, On-chip debugging emulator.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Board R5F572MNDDBD, LCD Display Module & On-Chip Debugging Emulator
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R5F572MNDDBD
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001