Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.550 |
Price for:Each
Minimum: 1
Multiple: 1
€96.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5CK65N0S04000BE
Order Code3977112
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core ArchitectureMIPS
Core Sub-ArchitectureRXv2
Silicon Core NumberR5F565NEHDFB
Kit ContentsCloud Baseboard R5F565NEHDFB, RYZ014A Pmod, USB Adapter Cable, USB Cable, Antenna, SIM Card
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
RXv2
Kit Contents
Cloud Baseboard R5F565NEHDFB, RYZ014A Pmod, USB Adapter Cable, USB Cable, Antenna, SIM Card
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
MIPS
Silicon Core Number
R5F565NEHDFB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001