Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €70.610 |
Product Information
Product Overview
RTK5EK2610S00001BE is an EK-RX261 evaluation kit for RX261 MCU group. The EK-RX261 is the evaluation kit for the RX261 MCU, providing an efficient tool to evaluate the RX261 MCU group and develop embedded systems applications using Firmware Integration Technology (FIT) and e2 studio IDE. The users can utilize rich on-board features along with their choice of popular ecosystems add-ons to bring their big ideas to life. This kit comes with all the hardware and software needed to start evaluation immediately after unboxing. The EK-RX261 enables debugging key functions of the RX261. In addition, it can be connected to various expansion boards quickly to easily expand the board's functionality. Ability to develop prototypes for a wide range of requirements such as on-board popular ecosystem connectors: easily connect to expansion boards such as sensor, wireless, LCD, motor boards, etc., enabling to develop wide range of applications quickly.
- On-brd debugger (E2 OB): program writing, debugging possible by using USB cable to connect brd to PC
- Ready-to-use SW package includes peripheral function drivers, middleware, guidance documentation
- 2 capacitive touch buttons to evaluate latest touch IP for modern HMI applications
- Multiple power options to enhance power supply flexibility to meet various needs
- 64MHz, 32-bit RX CPU (RXv3), flash ROM (512kB code, 8kB data), 128kB RAM, 100 pins, LFQFP package
- Native pin access through 6 x 2-pin and 14 x 2-pin x 3-piece male headers
- Providing 8.000MHz/32.768kHz crystal oscillator as main/sub clock
- CAN FD transceiver IC, 3-pin male header for interface CONN and touch interface w/ 2 touch buttons
- Four 5V input sources (3 USB and external power supply), two debug modes
- USB serial converter interface and RX261 USB full speed host and function
Contents
EK-RX261 x 1, Micro USB function cable (type-A male to micro-B male) x 1, Micro USB host cable (type-A female to micro-B male) x 1, Ferrite core x 1.
Technical Specifications
Renesas
RX
-
Evaluation Board R5F52618BGFP, Micro USB Function Cable, Micro USB Host Cable, Ferrite Core
No SVHC (21-Jan-2025)
32bit
RXv3
R5F52618BGFP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate