Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.420 |
Price for:Each
Minimum: 1
Multiple: 1
€15.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5RLG1N0C00000BJ
Order Code3530131
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits8bit
Silicon Family NameRL78
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F11Y68ASM
Kit ContentsPrototyping Board R5F11Y68ASM, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RL78/G1N fast prototyping board
- Equipped with an 8bit RL78/G1N microcontroller (20-pin, ROM: 8KB, RAM: 1KB)
- No additional tools are required for program debugging/writing with the built-in emulator circuit
- Able to access all the microcontroller pins
- Arduino Nano header comes standard
- Support for various RL78 software and tools
Contents
RL78/G1N fast prototyping board, Quick start guide.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Prototyping Board R5F11Y68ASM, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
-
Silicon Core Number
R5F11Y68ASM
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001