Quantity | Price (ex VAT) |
---|---|
5+ | €24.440 |
Product Information
Product Overview
Target board for RX231 provides an entry point to evaluation, prototyping and developing for the RX231 MCU. This board incorporates an emulator circuit, users can use it for their own application design without the need for further tool investments. Typical applications include home, office, factory, city, building, home appliances, medical, healthcare, human interface and motor control. This product provides through-holes for pin headers that allow access to all MCU signal pins, allowing an easy prototyping with a breadboard. Remarkable in the target board for RX family concept is the reuse of the same PCB for all variations. This proves the claim that the RX MCU family has a common pin assignment concept, which allows a seamless transition between different RX Groups and Series using the same package version.
- On-board RX R5F52318ADFP MCU
- Excellent choice for basic evaluation and development of selected MCU
- Full access to all MCU pins by provided header through-hole connections
- Included on-chip debugging can be used for own development
- USB connector to power and debug the MCU (no USB cable included)
- Development environment like e² studio can be downloaded for free
- Size is 53.34mm x 90.0mm, thickness is 0.8mm
- Power indicator: green x 1, User: green x 2, ACT LED: green x 1
- DTC, SCI, I2C, 12-bit A/D, LIN, USB, CAN, 12bit DAC, SDHI interface
- PMOD peripherals interface
Technical Specifications
Renesas
RX
-
Target Board R5F52318ADFP
No SVHC (21-Jan-2025)
32bit
-
R5F52318ADFP
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate