Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA4M3S00001BE
Order Code3585679
Product RangeRA Family, RA4 Series, RA4M3 Group Microcontrollers
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.340 |
| 5+ | €62.070 |
| 10+ | €60.810 |
| 50+ | €59.540 |
Price for:Each
Minimum: 1
Multiple: 1
€63.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA4M3S00001BE
Order Code3585679
Product RangeRA Family, RA4 Series, RA4M3 Group Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberRA4M3
Kit ContentsEvaluation Board R7FA4M3AF3CFB, Micro USB Device Cable
Product RangeRA Family, RA4 Series, RA4M3 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation kit for RA4M3 microcontroller group enables users to seamlessly evaluate the features of the RA4M3 MCU group and develop embedded systems applications using flexible software package (FSP) and e2 studio IDE. The users can utilize rich on-board features along with their choice of popular ecosystems add-ons to bring their big ideas to life.
- R7FA4M3AF3CFB144 MCU (referred to as RA MCU) with 100MHz, Arm® Cortex®-M33 core
- USB full speed host and device (micro AB connector)
- Three 5V input sources
- Three Debug modes (debug on-board (SWD), debug in (ETM, SWD, and JTAG), debug out (SWD))
- Three user LEDs (red, blue, green), power LED (white) indicating availability of regulated power
- Debug LED (yellow) indicating the debug connection, two user buttons, one reset button
- 2 Seeed Grove® system (I2C/analogue) connectors
- SparkFun® Qwiic® connector, 2 Digilent Pmod (SPI and UART) connectors
- Arduino (Uno R3) connector, MikroElektronika mikroBUS connector
- MCU boot configuration jumper, 32MB (256Mb) external quad-SPI flash
Contents
EK-RA4M3 v1 board, Micro USB device cable (type-A male to micro-B male), Micro USB host cable (type-A female to micro-B male).
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M33
Kit Contents
Evaluation Board R7FA4M3AF3CFB, Micro USB Device Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
RA4M3
Product Range
RA Family, RA4 Series, RA4M3 Group Microcontrollers
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001