Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA6M1S00001BU
Order Code3247698
Product RangeRA Family, RA6 Series, RA6M1 Group Microcontrollers
Also Known AsEK-RA6M1
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.380 |
Price for:Each
Minimum: 1
Multiple: 1
€44.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA6M1S00001BU
Order Code3247698
Product RangeRA Family, RA6 Series, RA6M1 Group Microcontrollers
Also Known AsEK-RA6M1
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberR7FA6M1AD3CFP
Kit ContentsEval Board R7FA6M1AD3CFP, Micro USB Device Cable (Type-A Male to Micro-B Male)
Product RangeRA Family, RA6 Series, RA6M1 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
- EK-RA6M1 evaluation kit enables user to evaluate the features of RA6M1 MCUs
- Native pin access through 4x 40-pin male headers
- 5V input through USB debug
- Debug on-board (Segger J-Link®), debug in (SWD and JTAG)
- Two Digilent Pmod (SPI and UART)
- User LED, mechanical user button and capacitive user button
- MCU boot configuration jumper
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Board R7FA6M1AD3CFP, Micro USB Device Cable (Type-A Male to Micro-B Male)
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA6M1AD3CFP
Product Range
RA Family, RA6 Series, RA6M1 Group Microcontrollers
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A002.a.4
EU ECCN:5A002.a.4
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001