Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA8D1S01001BE
Order Code4294100
Product RangeRA Family, RA8 Series, RA8D1 Group Microcontrollers
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €317.950 |
Price for:Each
Minimum: 1
Multiple: 1
€317.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA8D1S01001BE
Order Code4294100
Product RangeRA Family, RA8 Series, RA8D1 Group Microcontrollers
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M85
Silicon Core NumberR7FA8D1BHECBD
Kit ContentsEval Brd R7FA8D1BHECBD, Camera/MIPI Graphics Expansion Board, Cables, Nylon Mounting Stands, Screws
Product RangeRA Family, RA8 Series, RA8D1 Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M85
Kit Contents
Eval Brd R7FA8D1BHECBD, Camera/MIPI Graphics Expansion Board, Cables, Nylon Mounting Stands, Screws
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA8D1BHECBD
Product Range
RA Family, RA8 Series, RA8D1 Group Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003