Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.660 |
Price for:Each
Minimum: 1
Multiple: 1
€83.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7F124FPC01000BJ
Order Code4318073
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78/F24
Core ArchitectureRL78
Core Sub-Architecture-
Silicon Core NumberR7F124FPJ
Kit ContentsTarget Board R7F124FPJ
Product RangeRL78 Family, RL78/F2x Series, RL78/F24 Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK7F124FPC01000BJ is a RL78/F24 (R7F124FPJ) target board. As a CPU board usable in connection with the on-chip debugging emulator E2, E2 Lite, this product achieves a simple and easy evaluation of the target MCU.
- Incorporates RL78/F24 (R7F124FPJ)
- 4MHz resonator and 32.768KHz resonator are mounted
- Equipped with universal area (2.54mm pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable; peripheral board connectors are equipped with microcontroller pins
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78/F24
Core Sub-Architecture
-
Kit Contents
Target Board R7F124FPJ
SVHC
No SVHC (21-Jan-2025)
No. of Bits
16bit
Core Architecture
RL78
Silicon Core Number
R7F124FPJ
Product Range
RL78 Family, RL78/F2x Series, RL78/F24 Group Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84732190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003