Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7FPA6E2S00001BE
Order Code4146509
Product RangeRA Family, RA6 Series, RA6E2 Group Microcontrollers
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.700 |
5+ | €13.430 |
Price for:Each
Minimum: 1
Multiple: 1
€13.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7FPA6E2S00001BE
Order Code4146509
Product RangeRA Family, RA6 Series, RA6E2 Group Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberR7FA6E2BB3CFM
Kit ContentsFast Prototyping Board R7FA6E2BB3CFM, Quick Start Guide
Product RangeRA Family, RA6 Series, RA6E2 Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK7FPA6E2S00001BE is a FPB-RA6E2 fast prototyping board. It comes equipped with a R7FA6E2BB3CFM microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so you can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.
- Equipped with an RA6E2 32-bit microcontroller 64-pin, ROM: 256KB, RAM: 40KB
- Through-holes with access to all of the pins of the microcontroller
- Arduino Uno and Pmod™ interfaces come standard
- Support for various RA6E2 software and tools
- Power-supply voltage range from 5V. VCC 3.3V (board supply)
- MCU operation voltage range from 2.7V to 3.6V
- Reset switch x 1, user switch x 1 push switch
- Micro USB type-B USB connector
- Board size is 53mm × 85mm, 1.6mm thickness
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M33F
Kit Contents
Fast Prototyping Board R7FA6E2BB3CFM, Quick Start Guide
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA6E2BB3CFM
Product Range
RA Family, RA6 Series, RA6E2 Group Microcontrollers
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58967