register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.000 |
Product Information
Product Overview
RTK7TBS3A3S00001BU is a TB-S3A3 target board kit. It features the 48MHz Arm® Cortex®-M4 core, S3A3 microcontrollers (MCUs) that integrate analogue, timing, power management, safety, and security functions. Users can experience the full features of the Synergy™ S3A3 MCUs with access to all pins, standardized expansion ports and preinstalled demo software. The security and encryption functions enable secure data communications and storage, with support for industry standard algorithms such as AES 128/256 and GHASH.
- Access all pins and on-board peripherals of the Synergy S3A3 MCU group
- Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
- View, step through and debug code w/ e2 studio ISDE for IAR Embedded Workbench® for Renesas Synergy
- USB and Pmod™ connector offer flexible connectivity, enabling rapid prototyping with plug-in modules
- HMI functionality with a CTSU, a segment LCD controller and user push buttons
- See system status and test functionality with programmable LEDs or capacitive and mechanical buttons
- Measure real-time power consumption of current over program execution
- Operate from high precision on-board crystals or lower precision internal clock
- Safety features include hardware diagnostics, memory protection and watchdog timeout
- Debugging and programming with J-Link® OB on-board
Contents
TB-S3A3 board, USB Type-A to USB Micro-B cable.
Technical Specifications
Renesas
Synergy
Cortex-M4
TB-S3A3 Board R7FS3A37A3A01CFB, USB Type-A to USB Micro-B Cable
No SVHC (25-Jun-2025)
32bit
ARM
R7FS3A37A3A01CFB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate