Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €461.880 |
Price for:Each
Minimum: 1
Multiple: 1
€461.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9743F01S01000BE
Order Code4051136
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits64bit
Silicon Family NameRZ
Core ArchitectureRISC
Core Sub-Architecture-
Silicon Core NumberR9A07G043F01GBG, R9A07G043F00GBG
Kit ContentsSMARC V2.1 Module Board, SMARC V2.1 Module Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK9743F01S01000BE is a RZ/Five evaluation kit (EVK). It is an ideal for evaluating and developing with the Renesas RZ/Five MPU. The EVK includes the RZ/Five SMARC v2.1 System on Module (SoM) and its carrier board. The module board complies with the SMARC v2.1 standard.
- 65W USB Type-C charger, USB PD, QC support, output: 5V/3A, 9V/3A, 15V/3A, 20V/3.25A
- USB Type-C to Type-C cable, USB-C and USB-C 3.1 Gen2 USB-PD 100W support
- micro SD UHI-class 10 8GB or more
Contents
RZ/Five (RISC-V) module board (SMARC2.1), Common carrier board (For RZ/G2L, RZ/G2LC, RZ/G2UL and RZ/V2L), USB cable (USB Type-A- Micro USB Type-B).
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
-
Kit Contents
SMARC V2.1 Module Board, SMARC V2.1 Module Board
SVHC
No SVHC (25-Jun-2025)
No. of Bits
64bit
Core Architecture
RISC
Silicon Core Number
R9A07G043F01GBG, R9A07G043F00GBG
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035