Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46517M
Order Code3931976
Technical Datasheet
CMIC TypeProgrammable Mixed Signal Matrix with ASM
No. of GPIOs16GPIOs
No. of LUTs17LUTs
Supply Voltage Range1.71V to 5.5V
CMIC Package StyleMSTQFN-28 (2mm x 3mm)
CMIC SocketSLG46517M-SKT
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
CMIC Type
Programmable Mixed Signal Matrix with ASM
No. of LUTs
17LUTs
CMIC Package Style
MSTQFN-28 (2mm x 3mm)
Product Range
-
SVHC
No SVHC (23-Jan-2024)
No. of GPIOs
16GPIOs
Supply Voltage Range
1.71V to 5.5V
CMIC Socket
SLG46517M-SKT
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001