Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46625-AP
Order Code3931988
Technical Datasheet
CMIC TypeProgrammable Mixed Signal Matrix
No. of GPIOs18GPIOs
No. of LUTs26LUTs
Supply Voltage Range1.71V to 5.3V
CMIC Package StyleTQFN-20 (3.5mm x 3.5mm)
CMIC SocketSLG46625AP-SKT
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
CMIC Type
Programmable Mixed Signal Matrix
No. of LUTs
26LUTs
CMIC Package Style
TQFN-20 (3.5mm x 3.5mm)
Product Range
-
SVHC
No SVHC (23-Jan-2024)
No. of GPIOs
18GPIOs
Supply Voltage Range
1.71V to 5.3V
CMIC Socket
SLG46625AP-SKT
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001