Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.945 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€4,725.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46827-AG
Order Code3931992
Technical Datasheet
CMIC TypeDual Supply Programmable Mixed Signal Matrix with In-System Debug
No. of GPIOs15GPIOs
No. of LUTs19LUTs
Supply Voltage Range1.71V to 5.5V, 2.3V to 5.5V
CMIC Package StyleTSSOP-20 (6.5mm x 6.4mm)
CMIC SocketSLG46827AG-SKT
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CMIC Type
Dual Supply Programmable Mixed Signal Matrix with In-System Debug
No. of LUTs
19LUTs
CMIC Package Style
TSSOP-20 (6.5mm x 6.4mm)
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of GPIOs
15GPIOs
Supply Voltage Range
1.71V to 5.5V, 2.3V to 5.5V
CMIC Socket
SLG46827AG-SKT
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability