Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.997 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€4,985.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46855-AP
Order Code3931993
Technical Datasheet
CMIC TypeProgrammable Mixed Signal Matrix
No. of GPIOs10GPIOs
No. of LUTs23LUTs
Supply Voltage Range2.3V to 5.5V
CMIC Package StyleFCQFN-14 (3mm x 3mm)
CMIC SocketSLG46855AP-SKT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CMIC Type
Programmable Mixed Signal Matrix
No. of LUTs
23LUTs
CMIC Package Style
FCQFN-14 (3mm x 3mm)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of GPIOs
10GPIOs
Supply Voltage Range
2.3V to 5.5V
CMIC Socket
SLG46855AP-SKT
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability