Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoSLG46867M
Order Code3931995
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.648 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,944.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46867M
Order Code3931995
Technical Datasheet
CMIC TypeProgrammable Mixed Signal Matrix
No. of GPIOs10GPIOs
No. of LUTs23LUTs
Supply Voltage Range2.3V to 5.5V
CMIC Package StyleMSTQFN-20 (1.6mm x 3mm)
CMIC SocketSLG46867M-SKT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CMIC Type
Programmable Mixed Signal Matrix
No. of LUTs
23LUTs
CMIC Package Style
MSTQFN-20 (1.6mm x 3mm)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of GPIOs
10GPIOs
Supply Voltage Range
2.3V to 5.5V
CMIC Socket
SLG46867M-SKT
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability