Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €224.810 |
Price for:Each
Minimum: 1
Multiple: 1
€224.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoYRTK5051308S00000BE
Order Code3267414
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F51308ADFP
Kit ContentsStarter Kit R5F51308ADFP, TFT LCD Option Board, E2 Lite Debugger, Quick Start Guide, DVD-ROM
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Renesas Starter Kit for RX130-512KB (Kit with e² studio & E2 Lite)
- Mounted devices RX130 (R5F51308ADFP: pin count 100-pin, program flash 512KB)
- Touch feature (self-capacitive type) can be evaluated
- Such as IIC and SCI the communication function can be evaluated
- Including sample codes easy to understand coding technique
- Required IBM-PC compatible PC (need USB interface, processor 1GHz over), OS: Windows 10/8.1/8/7
Contents
Starter Kit R5F51308ADFP, TFT LCD option board, E2 Lite debugger, Quick start guide, DVD-ROM.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Kit R5F51308ADFP, TFT LCD Option Board, E2 Lite Debugger, Quick Start Guide, DVD-ROM
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R5F51308ADFP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1