Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €462.990 |
Price for:Each
Minimum: 1
Multiple: 1
€462.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoYRTK50565N2S00000BE
Order Code3267415
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F565NEDDFC
Kit ContentsStarter Kit R5F565NEDDFC, TFT LCD Board, AD Adjustment Shaft, E2 Debugger, Cables, Power Supply, QSG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Starter Kit+ with e2 studio and E2 Lite for RX65N-2MB. It is a perfect starter kit for developers who are new to the RX65N (code flash 2MB, pin count 176-pin). The kit includes an LCD display module, on-chip debugging emulator and integrated development environment so users can start evaluating the RX65N immediately after opening the box.
- Mounted devices: RX65N (R5F565NEDDFC) or RX65N (R5F565NEHDFC)
- Mounts TFT display, graphic LCD controller can be evaluated
- 1 channel Ethernet can be evaluated
- RX65N builds in trusted secure IP, AES encryption and robust key management can be evaluated
- Mounts SD slot
- 1 channel USB function and 1 channel USB host can be evaluated
- In addition, CAN, RSPI, QSPI, can be evaluated
- Required IBM-PC compatible PC(need USB interface, processor 1GHz over), OS: Windows 10/8/7(
Contents
Starter Kit R5F565NEDDFC, TFT LCD board, AD adjustment shaft, E2 Debugger, Cables, Power supply, QSG.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Kit R5F565NEDDFC, TFT LCD Board, AD Adjustment Shaft, E2 Debugger, Cables, Power Supply, QSG
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R5F565NEDDFC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1