register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €170.520 |
Product Overview
Development kit for the Renesas Synergy™ S124 microcontroller. It is primarily intended for software and hardware developers to develop firmware, experiment and evaluate the I/O features of the S124 on the DK-S124 prior to development of their own customized hardware. It contains several communications ports including Bluetooth low energy, CAN, RS232/RS485, SPI, I2C and USB device. The board includes a PMOD™ connector and a grove I2C connector for external prototyping modules.
- Supported by both the e2 studio and IAR embedded workbench
Contents
DK-S124 main board (with installed acrylic overlay for the touch buttons and touch slider and installed bumper feet, 8 shunt-jumpers for 0.1" headers on the DK-S124), One RSK PMOD display board, One three-foot USB cable type-A connector to micro-B connector, One plug (3.5mm pitch, 8 position, screw-terminals wire connection, for mating with J4, the RS-232/485 and CAN connector), Quick start guide.
Technical Specifications
Renesas
Synergy
Cortex-M0+
Dev Board S124 , USB Type A to Micro-B Cable, One Pmod LCD Screen, Quick Start Guide
No SVHC (21-Jan-2025)
32bit
ARM
S124
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate