Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €80.830 |
Product Overview
Single-board starter kit for the Renesas Synergy S7G2 microcontroller in a 176-pin LQFP package. The board provides easy to access interfaces to the peripherals of the S7G2 microcontroller for application development. It includes four header connectors for direct access to the S7G2 microcontroller I/O pins. Additionally, the board includes connectors for USB, Ethernet, RS-232/485, CAN and JTAG J-link interface also includes a 2.4-in. QVGA (240 x 320) TFT display with capacitive touch screen. The SK-S7G2 is designed to demonstrate the main features of the Synergy Platform using the S7G2 device. It is an initial evaluation platform that you can use to determine which development kit is appropriate for further development of your product.
Contents
SK-S7G2 board, 3-foot USB Type-A to micro-B cable for debugger and power connection, Quick start guide.
Technical Specifications
Renesas
Synergy
Cortex-M4
Dev Board S7G2, USB Type A to Micro-B Cable, Quick Start Guide
No SVHC (21-Jan-2025)
32bit
ARM
S7G2
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate