Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.840 |
Price for:Each
Minimum: 1
Multiple: 1
€33.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Development kit for the Renesas Synergy™ S3A3 Microcontroller in an LQFP144 package. TB-S3A3 is designed to help developers get started with initial firmware development and evaluation of the S3A3 MCU group.
- 48MHz Arm® Cortex® M4 core with FPU
- 96KB SRAM, 512KB code flash memory and 8KB data flash memory
- USB connector for the main MCU
- Segger J-Link® on-board interface for debugging and programming of the S3A3 MCU
- 2 PMOD connectors allowing use of PMOD compliant peripheral plug-in modules for rapid prototyping
- Main MCU oscillator crystals providing precision 12.000MHz and 32,768Hz reference clocks
- Additional low precision clocks are available internal to the main MCU
- MCU reset push button switch, MCU boot configuration jumper
- External 5V I/P through the Debug USB connector supplies on-board power regulator to power target
- A red User LED, controlled by the Main MCU firmware
Contents
TB-S3A3 board, One USB type-A to micro-B cable.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
Synergy
Core Sub-Architecture
Cortex-M4
Kit Contents
Target Board S3A3, USB Type A to Micro-B Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S3A3
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1