Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €36.270 |
Price for:Each
Minimum: 1
Multiple: 1
€36.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
TB-S5D3 target board Kit allows to experience Synergy S5D3 MCU group with access to all pins, standardized expansion ports and preinstalled demo software. It features human machine interface (HMI) functionality with a capacitive touch sensing unit and user pushbuttons. Security and encryption functions enable secure data communications and storage with support for industry standard algorithms such as AES128/256. Flexible connectivity options with USB and Pmod™ connector enabling rapid prototyping with plug-in modules.
- Access all pins and on-board peripherals of the Synergy S5D3 MCU group
- Accelerate code development with tightly integrated and qualified Synergy software package (SSP)
- View, step through and debug code with e2 studio ISDE
- Measure real-time power consumption of current over program execution
- Safety features include hardware diagnostics, memory protection and watchdog timeout
- Debugging and programming with J-Link® OB on-board
- See system status and test functionality with programmable LEDs or capacitive and mechanical buttons
- Operate from high precision on-board crystals or lower precision internal clock
Contents
TB-S5D3 board, USB type A to USB micro-B cable.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
Synergy
Core Sub-Architecture
Cortex-M4
Kit Contents
Target Board S5D3, USB Type A to USB Micro-B Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1