Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoZMOD4510AI3V
Order Code3773298
Product RangeZMOD4510 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
490+ | €3.300 |
Price for:Each
Minimum: 490
Multiple: 490
€1,617.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZMOD4510AI3V
Order Code3773298
Product RangeZMOD4510 Series
Technical Datasheet
Gas TypeNitrogen Dioxide, Ozone
Particle Count Max0.5ppm
Accuracy± 2%
Sampling MethodDiffusion
Product RangeZMOD4510 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gas Type
Nitrogen Dioxide, Ozone
Accuracy
± 2%
Product Range
ZMOD4510 Series
Particle Count Max
0.5ppm
Sampling Method
Diffusion
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability