Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €181.660 |
Product Information
Product Overview
ZSSC312223KITV1P0 is a ZSC31210 / ZSSC3122 / ZSSC3123 SSC modular evaluation kit. cLite™ SSC modular evaluation kit contains the hardware needed for communication and calibration of a cLite™ family sensor signal conditioning IC, including the ZSC31210, ZSSC3122, and ZSSC3123. A PC can communicate with the cLite™ socketed on the cLite™ SSC evaluation board via the SSC communication board (SSC CB) through a USB connection. The kit does not include the cLite™ SSC evaluation software. The software should function on any Windows® 2000 / XP / Vista / Windows® 7/ Windows® 8 system. The cLite™ SSC evaluation board can connect to a capacitive sensor or provide on-board capacitors for simulating input from a capacitive sensor.
- Includes a small unpopulated test board for facilitating user prototypes.
Contents
SSC communication board V4.1 with cable (USB cable), ZSC31210 cLite SSC evaluation board with TSSOP-14 samples—operates with the ZSC31210, ZSSC3122, and ZSSC3123, SSC test board V1.0, SSC kit start up information.
Technical Specifications
Evaluation Kit
Capacitive Sensor
No SVHC (21-Jan-2025)
ZSSC3122, ZSSC3123
SSC Comm Board, cLite SSC Eval Board w/ZSC31210, ZSSC3122, ZSSC3123, SSC Test Board, Start Up Info
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate