Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENNSTEIG
Manufacturer Part No707 020
Order Code2813334
Product RangeMultiStrip10
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €109.780 |
Price for:Each
Minimum: 1
Multiple: 1
€109.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No707 020
Order Code2813334
Product RangeMultiStrip10
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.03mm² to 10mm²
For Use WithSingle or Multi-strand PVC-insulated Cables and Large Variety of PTFE and Rubber-insulated Cables
Product RangeMultiStrip10
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
-
For Use With
Single or Multi-strand PVC-insulated Cables and Large Variety of PTFE and Rubber-insulated Cables
SVHC
To Be Advised
Stripping Capacity Metric
0.03mm² to 10mm²
Product Range
MultiStrip10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2