Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part No725-IP
Order Code2759316
Product Range725 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.180 |
| 5+ | €62.380 |
| 10+ | €59.570 |
| 50+ | €56.710 |
Price for:Each
Minimum: 1
Multiple: 1
€65.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part No725-IP
Order Code2759316
Product Range725 Series
Technical Datasheet
Accessory Type4 Input Add-on Module
For Use WithRF Solutions 725 Series 16Km Radio Telemetry Transceivers
Product Range725 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 725-IP from RF Solutions is a 700 series DIN rail 4 channel input add-on module. The 725 telemetry system provides bi-directional, transceiver, remote switching. The module has two switch inputs and two relay changeover contact outputs. When two or more modules are paired together the relay outputs will follow the state changes of the other modules’ inputs. The 725-IP input module can be connected to the 725-TRX to provide 4 extra inputs per module.
- Additional input board for closed contact inputs
- Connects directly to 725TRX
- Up to 16 725-IP can be daisy chained to 725TRX
- Provides simple extension to the number of inputs
- Dimension is 68mm x 78mm x 42mm
- Operating temperature range from -10°C to 50°C
- Supply current is 15mA
Contents
725-IP add-on module, Connecting ribbon cable.
Technical Specifications
Accessory Type
4 Input Add-on Module
Product Range
725 Series
For Use With
RF Solutions 725 Series 16Km Radio Telemetry Transceivers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2