Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.130 |
5+ | €10.470 |
10+ | €9.810 |
50+ | €9.140 |
100+ | €8.480 |
250+ | €7.820 |
Product Information
Product Overview
Ai-RD-01 is a radar module that also supports Wi-Fi and Bluetooth. The radar part is equipped with the S3KM111L chip of Sidian Micro. S3KM111L is an integrated monolithic single wave sensor SoC based on FMCW radar technology. Wi-Fi and Bluetooth is equipped with BL602 chip as the core processor and supports Wi-Fi 802.11b/g/n and BLE 5.0. This module can sense whether there is a moving or twitching human body in the area, and transmit the detection result in real time through Wi-Fi and Bluetooth. It also used for human body induction lamp control, advertising screen devices such as human body induction, smart applications and intelligent security.
- SMD-12 package, on-board antenna
- Radar support 24GHZ ISM frequency band, sensing range - up to 5M, radar angle is big, range of + 60°
- Wi-Fi security support WPS/WEP/WPA/WPA2 Personal/WPA2 Enterprise/WPA3
- Support 20MHz bandwidth and max rate is 72.2Mbps
- Bluetooth BLE 5.0, Bluetooth mesh
- Support station + BLE mode, station + SoftAP + BLE mode
- Secure start-up, supports mirroring with ECC-256 signature
- Support QSPI/SPI flash on-the-fly AES decryption, support AES 128 CTRmode
- Support AES 128/192/256-bit encryption engine, SHA-1/224/256, true Random number generator (TRNG)
- Integrated Wi-Fi MAC/BB/RF/PA/LNA/BT, support SPI, UART, I2C, PWM, ADC and GPIO etc
Technical Specifications
FM
24.25GHz
3V
ADC, GPIO, I2C, PWM, SPI, UART
-
72.2Mbps
-
3.6V
500mA
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate