Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.310 |
| 5+ | €5.800 |
| 10+ | €5.410 |
Price for:Each
Minimum: 1
Multiple: 1
€6.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoALPHA-RX433S
Order Code1718688
Technical Datasheet
RF ModulationFSK
Data Rate Max256Kbps
Frequency433MHz
Sensitivity dBm-109dBm
Supply Voltage Min-
Supply Voltage Max-
Supply Current10.5mA
Supported Devices - RF Receivers-
RF Receiver Applications-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ALPHA-RX433S is an FM receiver module 433MHz frequency. The Alpha modules are extremely cost effective but high performance radio modules supplied in a miniature surface mount package. These modules can transmit/receive at up to 256Kbps at a maximum of 300m and Operating at 2 - 5V, The modules monitors their battery voltage and can sleep with very low standby current. They can wake intermittently and provide direct control outputs to a microcontroller making them ideally suited to battery application.
- 433MHz FM receiver module
- Transmit range up to 300m
- Miniature SMT packages
- Data rate up to 256Kbps
- Programmable output power and frequency deviation
- SPI interface (for Config)
- Clock and reset signal for external MCU
- Wakeup timer
- Automatic antenna tuning
- Low battery detection
Applications
Wireless, RF Communications, Security, Industrial
Technical Specifications
RF Modulation
FSK
Frequency
433MHz
Supply Voltage Min
-
Supply Current
10.5mA
RF Receiver Applications
-
SVHC
No SVHC (27-Jun-2024)
Data Rate Max
256Kbps
Sensitivity dBm
-109dBm
Supply Voltage Max
-
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722