Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-1356M
Order Code1304031
Technical Datasheet
Operating Frequency13.56MHz
Antenna Cable Length0.3m
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A smart contactless identification product for OEM applications. Ready to operate for easy integration this module features a variety of coprocessor, security technology for highly integrated low cost SmartCard solutions.
- Pre tuned antenna
- Connects directly to RWD module to complete system
- RFID coil antenna 13.56MHz (Mifare)
Technical Specifications
Operating Frequency
13.56MHz
Product Range
-
Antenna Cable Length
0.3m
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005