Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4FP2906-UFL
Order Code3932641
Product RangeANT-4FP2906 Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.080 |
10+ | €4.310 |
25+ | €4.120 |
50+ | €3.920 |
100+ | €3.730 |
500+ | €3.180 |
Price for:Each
Minimum: 1
Multiple: 1
€5.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4FP2906-UFL
Order Code3932641
Product RangeANT-4FP2906 Series
Technical Datasheet
Antenna TypePCB
Frequency Min-
Frequency Max433MHz
Antenna MountingAdhesive
Gain1dBi
VSWR1.3
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeANT-4FP2906 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
PCB
Frequency Max
433MHz
Gain
1dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (07-Nov-2024)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
1.3
Input Impedance
50ohm
Product Range
ANT-4FP2906 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005