Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.130 |
5+ | €11.740 |
10+ | €10.350 |
50+ | €9.650 |
100+ | €8.890 |
250+ | €8.520 |
Price for:Each
Minimum: 1
Multiple: 1
€13.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4GIBAR-SMA
Order Code3932659
Technical Datasheet
Antenna TypeI-Bar
Frequency Min700MHz
Frequency Max2700MHz
Antenna MountingAdhesive
Gain3dB
VSWR1.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
A compact PCB antenna for GSM cellular applications where high performance is required from a small size. using this will optimum range and reliability to your application.
- Suitable for applications such as embedded GSM, space saving applications and car window
- 3m RG174 connecting lead
- Ground plane independent
- Material ABS
- Operating temperature: -20°C to +65°C
Technical Specifications
Antenna Type
I-Bar
Frequency Max
2700MHz
Gain
3dB
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
700MHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05