Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €51.280 |
Price for:Each
Minimum: 1
Multiple: 1
€51.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4GYAG11
Order Code4070651
Technical Datasheet
Antenna Type4G / GSM / LTE / Yagi
Frequency Min800MHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain11dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
Product Overview
A Miniature YAGI antenna with high performance gain. Suitable for GSM, 4G and LTE applications, this antenna will give optimum range and reliability to your application.
- Suitable range improvement and space saving applications
- Log Period Yagi Directional
- Frequency range: 800MHz to 2500MHz
- Polarisation: Linear
- Active gain: +11dBi
- Dimensions: 442x200x60mm
- H: 45deg, V: 45deg
- ABS Case
- RG58 Lead to SMA (male)
- Ground plane Independent
- Mounting Bracket Supplied
- Weight: 490g
Technical Specifications
Antenna Type
4G / GSM / LTE / Yagi
Frequency Max
2.5GHz
Gain
11dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
800MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2