Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4HEL28-SMA
Order Code3932644
Product RangeANT-4HELxxx-SMA Series
Technical Datasheet
28 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.780 |
| 5+ | €6.000 |
| 10+ | €5.220 |
| 50+ | €4.830 |
| 100+ | €4.420 |
| 250+ | €4.210 |
Price for:Each
Minimum: 1
Multiple: 1
€6.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4HEL28-SMA
Order Code3932644
Product RangeANT-4HELxxx-SMA Series
Technical Datasheet
Antenna TypeHelical
Frequency Min-
Frequency Max433MHz
Antenna MountingSMA Connector
Gain1.5dBi
VSWR1.7
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeANT-4HELxxx-SMA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
Helical
Frequency Max
433MHz
Gain
1.5dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
1.7
Input Impedance
50ohm
Product Range
ANT-4HELxxx-SMA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005