Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.640 |
10+ | €4.320 |
25+ | €4.090 |
50+ | €3.860 |
100+ | €3.630 |
500+ | €3.350 |
Price for:Each
Minimum: 1
Multiple: 1
€5.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-5GFPCB6958-UFL
Order Code3932653
Technical Datasheet
Antenna TypeGSM
Frequency Min700MHz
Frequency Max3800MHz
Antenna MountingAdhesive
Gain10dBi
VSWR1.5
Input Power1W
Input Impedance50kohm
Antenna PolarisationOmni
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Operating temperature: –10 to 70°C
Technical Specifications
Antenna Type
GSM
Frequency Max
3800MHz
Gain
10dBi
Input Power
1W
Antenna Polarisation
Omni
SVHC
No SVHC (07-Nov-2024)
Frequency Min
700MHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005