Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
125 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.030 |
5+ | €5.020 |
10+ | €5.010 |
50+ | €5.000 |
100+ | €4.990 |
250+ | €4.980 |
Price for:Each
Minimum: 1
Multiple: 1
€5.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Miniature GSM quad band helical antenna with 90° SMA male connector
- 1/4 wave monopole antenna
- Omni-directional radiation
- 50 ohm impedance
- Antenna measuring 59mm long
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
1.88GHz
Gain
2dB
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (25-Jun-2025)
Frequency Min
890MHz
Antenna Mounting
Panel
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006