Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.910 |
5+ | €6.110 |
10+ | €5.350 |
50+ | €5.080 |
100+ | €4.710 |
250+ | €4.540 |
Price for:Each
Minimum: 1
Multiple: 1
€6.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Miniature quad band PCB antenna for embedded GSM applications
- Suitable for 850/900/1800/1900MHz frequencies
- 1/2 wave omnidirectional antenna
- 100mm RG178 coaxial cable with U.FL connector
- 35mm x 6mm x 1mm size
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
-
Gain
0dB
Input Power
3W
Antenna Polarisation
Omni
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
Cable
VSWR
3.2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804