Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoCARD-MIFARE-4K
Order Code1691437
Product RangeMifare Class
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.620 |
10+ | €3.450 |
25+ | €3.420 |
50+ | €3.380 |
100+ | €3.270 |
500+ | €3.230 |
Price for:Each
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCARD-MIFARE-4K
Order Code1691437
Product RangeMifare Class
Technical Datasheet
Tag TypeCard
Frequency13.56MHz
Memory Size256bit
Product RangeMifare Class
SVHCNo SVHC (07-Nov-2024)
Product Overview
CARD-MIFARE-4K is an credit card size 13.56MHz passive transponder used with OEM-MIFARE-ICODE reader board.
- 40 individual segments
- 4096 bytes of memory
- Accessible to 3456 users
- communication rate (baud) is 106K
- multiple keycodes and Crypto for security
- Read/write
Applications
Security, RF Communications, Portable Devices
Technical Specifications
Tag Type
Card
Memory Size
256bit
SVHC
No SVHC (07-Nov-2024)
Frequency
13.56MHz
Product Range
Mifare Class
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005