Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoESP32-C3-13U-KIT
Order Code3932675
Product RangeESP32-C3-xxx-KIT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoESP32-C3-13U-KIT
Order Code3932675
Product RangeESP32-C3-xxx-KIT Series
Technical Datasheet
Frequency RF160MHz
Product RangeESP32-C3-xxx-KIT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
ESP32-C3-13U-KIT is a core development board based on ESP-C3-13Umodules. The development board continues the classic design of the NodeMCU development board and leads to all I/Os on both sides. With pin headers, developers can connect peripherals according to their needs. When using the breadboard for development and debugging, the standard headers on both sides can make the operation easier and more convenient. ESP-C3-13U is a Wi-Fi module, This module core processor ESP32-C3 is a Wi-Fi+ BLE combination of system-level chips (SoC), designed for various applications such as internet of things (IoT), mobile devices, wearable electronics, smart home.
- Complete Wi-Fi 802.11b/g/n, 1T1R mode data rate up to 150Mbps
- Support BLE5.0, classic Bluetooth is not supported, rate support: 125Kbps, 500Kbp,1Mbps, 2Mbps
- 32bit RISC-V single-core processor, clock frequency 160MHz with 400KB SRAM, 384KB ROM, 8KB RTC SRAM
- Support UART/PWM/GPIO/ADC/I2C/I2S interface, temperature sensor, pulse counter
- Development board has RGB three-in-one lamp beads, which is convenient for customers to develop
- Integrated Wi-Fi MAC/BB/RF/PA/LNA/BLE
- Support multiple sleep modes, deep sleep electric current is less than 5uA
- Support STA/AP/STA+AP mode and mix mode
- Support smart config (APP)/AirKiss (WeChat) of Android and IOS, one-click network configuration
- Support secondary development, integrated Windows, Linux development environment
Technical Specifications
Frequency RF
160MHz
SVHC
No SVHC (27-Jun-2024)
Product Range
ESP32-C3-xxx-KIT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01