Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBLOQF-4S2
Order Code2841170
Product RangeKeeloq FOBLOQF
Technical Datasheet
11 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.820 |
| 5+ | €52.390 |
| 10+ | €48.950 |
| 50+ | €46.570 |
Price for:Each
Minimum: 1
Multiple: 1
€55.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBLOQF-4S2
Order Code2841170
Product RangeKeeloq FOBLOQF
Technical Datasheet
Remote Control TypeReceiver & Transmitter
No. of Channels2 Channel
Frequency433.92MHz
Range150m
Product RangeKeeloq FOBLOQF
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
433.92MHz
Product Range
Keeloq FOBLOQF
No. of Channels
2 Channel
Range
150m
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131088